
RT0402FRE0760R4L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0760R4LTR-ND - Tape & Reel (TR) 13-RT0402FRE0760R4LCT-ND - Cut Tape (CT) 13-RT0402FRE0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0760R4L |
Description | RES SMD 60.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0760R4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,01010 € | 1,01 € |
| 250 | 0,00940 € | 2,35 € |
| 500 | 0,00888 € | 4,44 € |
| 1.000 | 0,00839 € | 8,39 € |
| 5.000 | 0,00740 € | 37,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00671 € | 67,10 € |
| 20.000 | 0,00640 € | 128,00 € |
| 30.000 | 0,00623 € | 186,90 € |
| 50.000 | 0,00604 € | 302,00 € |
| 70.000 | 0,00592 € | 414,40 € |
| 100.000 | 0,00580 € | 580,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

