
RT0402FRE075K62L | |
---|---|
DigiKey Part Number | 13-RT0402FRE075K62LTR-ND - Tape & Reel (TR) 13-RT0402FRE075K62LCT-ND - Cut Tape (CT) 13-RT0402FRE075K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE075K62L |
Description | RES SMD 5.62K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE075K62L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
25 | 0,01560 € | 0,39 € |
50 | 0,01500 € | 0,75 € |
100 | 0,01440 € | 1,44 € |
250 | 0,01400 € | 3,50 € |
500 | 0,01224 € | 6,12 € |
1.000 | 0,00712 € | 7,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00535 € | 53,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |