5.23 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE075K23L

DigiKey Part Number
13-RT0402FRE075K23LTR-ND - Tape & Reel (TR)
13-RT0402FRE075K23LCT-ND - Cut Tape (CT)
13-RT0402FRE075K23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE075K23L
Description
RES SMD 5.23K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE075K23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD075K23LYAGEO46.936YAG4288CT-ND0,09000 €Upgrade
RT0402BRE075K23LYAGEO1.654YAG4405CT-ND0,09000 €Upgrade
CPF0402B5K23E1TE Connectivity Passive Product11.747A102923CT-ND0,28000 €Upgrade
ERA-2AEB5231XPanasonic Industry10.114P5.23KDCCT-ND0,09000 €Upgrade
In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01080 €0,54 €
1000,01020 €1,02 €
2500,00948 €2,37 €
5000,00894 €4,47 €
1.0000,00846 €8,46 €
5.0000,00746 €37,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00676 €67,60 €
20.0000,00645 €129,00 €
30.0000,00628 €188,40 €
50.0000,00609 €304,50 €
70.0000,00597 €417,90 €
100.0000,00585 €585,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €