560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07560RL

DigiKey Part Number
13-RT0402FRE07560RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07560RLCT-ND - Cut Tape (CT)
13-RT0402FRE07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07560RL
Description
RES SMD 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07560RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07560RLYAGEO10.491YAG4281CT-ND0,08000 €Upgrade
CPF0402B560RE1TE Connectivity Passive Product1.353A102909CT-ND0,24000 €Upgrade
ERA-2AED561XPanasonic Industry5.465P560DECT-ND0,08000 €Upgrade
RG1005P-561-B-T5Susumu8.529RG10P560BCT-ND0,14000 €Upgrade
RR0510P-561-DSusumu35.019RR05P560DCT-ND0,08000 €Upgrade
In-Stock: 7.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01080 €0,54 €
1000,01010 €1,01 €
2500,00940 €2,35 €
5000,00888 €4,44 €
1.0000,00839 €8,39 €
5.0000,00740 €37,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00704 €70,40 €
20.0000,00672 €134,40 €
30.0000,00654 €196,20 €
50.0000,00634 €317,00 €
70.0000,00622 €435,40 €
100.0000,00609 €609,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €