53.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0753K6L

DigiKey Part Number
13-RT0402FRE0753K6LTR-ND - Tape & Reel (TR)
13-RT0402FRE0753K6LCT-ND - Cut Tape (CT)
13-RT0402FRE0753K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0753K6L
Description
RES SMD 53.6K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0753K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01080 €0,54 €
1000,01010 €1,01 €
2500,00940 €2,35 €
5000,00888 €4,44 €
1.0000,00839 €8,39 €
5.0000,00740 €37,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00671 €67,10 €
20.0000,00640 €128,00 €
30.0000,00623 €186,90 €
50.0000,00604 €302,00 €
70.0000,00592 €414,40 €
100.0000,00580 €580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €