Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402FRE07316RL | |
|---|---|
DigiKey Part Number | RT0402FRE07316RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07316RL |
Description | RES SMD 316 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07316RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07316RL | YAGEO | 35.860 | YAG4240CT-ND | 0,08000 € | Upgrade |
| RT0402BRE07316RL | YAGEO | 0 | RT0402BRE07316RL-ND | 0,03971 € | Upgrade |
| RT0402CRD07316RL | YAGEO | 0 | RT0402CRD07316RL-ND | 0,03244 € | Upgrade |
| RT0402CRE07316RL | YAGEO | 0 | RT0402CRE07316RL-ND | 0,03143 € | Upgrade |
| RT0402DRD07316RL | YAGEO | 0 | RT0402DRD07316RL-ND | 0,02458 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01300 € | 130,00 € |
| Unit Price without VAT: | 0,01300 € |
|---|---|
| Unit Price with VAT: | 0,01547 € |







