
RT0402FRE07224KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07224KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07224KLCT-ND - Cut Tape (CT) 13-RT0402FRE07224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07224KL |
Description | RES 224K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 224 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00900 € | 0,90 € |
| 250 | 0,00832 € | 2,08 € |
| 500 | 0,00786 € | 3,93 € |
| 1.000 | 0,00743 € | 7,43 € |
| 5.000 | 0,00655 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00593 € | 59,30 € |
| 20.000 | 0,00565 € | 113,00 € |
| 30.000 | 0,00551 € | 165,30 € |
| 50.000 | 0,00533 € | 266,50 € |
| 70.000 | 0,00523 € | 366,10 € |
| 100.000 | 0,00512 € | 512,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

