
RT0402FRE07205KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07205KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07205KLCT-ND - Cut Tape (CT) 13-RT0402FRE07205KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07205KL |
Description | RES SMD 205K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07205KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00930 € | 0,93 € |
| 250 | 0,00860 € | 2,15 € |
| 500 | 0,00812 € | 4,06 € |
| 1.000 | 0,00768 € | 7,68 € |
| 5.000 | 0,00677 € | 33,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00644 € | 64,40 € |
| 20.000 | 0,00614 € | 122,80 € |
| 30.000 | 0,00598 € | 179,40 € |
| 50.000 | 0,00579 € | 289,50 € |
| 70.000 | 0,00568 € | 397,60 € |
| 100.000 | 0,00557 € | 557,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

