RT0402FRE07200KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 12.512
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 210.428
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay
In Stock: 32.572
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,02721 €
Datasheet
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07200KL

DigiKey Part Number
13-RT0402FRE07200KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE07200KL
Description
RES SMD 200K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00878 €87,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00878 €
Unit Price with VAT:0,01045 €