
RT0402FRE07165KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07165KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07165KLCT-ND - Cut Tape (CT) 13-RT0402FRE07165KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07165KL |
Description | RES SMD 165K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07165KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00824 € | 2,06 € |
| 500 | 0,00776 € | 3,88 € |
| 1.000 | 0,00733 € | 7,33 € |
| 5.000 | 0,00647 € | 32,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00586 € | 58,60 € |
| 20.000 | 0,00558 € | 111,60 € |
| 30.000 | 0,00544 € | 163,20 € |
| 50.000 | 0,00527 € | 263,50 € |
| 70.000 | 0,00516 € | 361,20 € |
| 100.000 | 0,00506 € | 506,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

