Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402FRE0714R3L | |
|---|---|
DigiKey Part Number | RT0402FRE0714R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0714R3L |
Description | RES SMD 14.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0714R3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0714R3L | YAGEO | 0 | RT0402BRD0714R3L-ND | 0,03974 € | Upgrade |
| RT0402BRE0714R3L | YAGEO | 0 | RT0402BRE0714R3L-ND | 0,03971 € | Upgrade |
| RT0402CRD0714R3L | YAGEO | 0 | RT0402CRD0714R3L-ND | 0,03244 € | Upgrade |
| RT0402CRE0714R3L | YAGEO | 0 | RT0402CRE0714R3L-ND | 0,03143 € | Upgrade |
| RT0402DRD0714R3L | YAGEO | 0 | RT0402DRD0714R3L-ND | 0,02458 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00718 € | 71,80 € |
| Unit Price without VAT: | 0,00718 € |
|---|---|
| Unit Price with VAT: | 0,00854 € |



