RT0402FRE07140KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 10.000
Unit Price: 0,01320 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,18502 €
Datasheet
140 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07140KL

DigiKey Part Number
13-RT0402FRE07140KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE07140KL
Description
RES SMD 140K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07140KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020C1403FE000Vishay10.000231227511404-ND0,01320 €Direct
MCS04020D1403BE100Vishay0MCS04020D1403BE100-ND0,18502 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00704 €70,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00704 €
Unit Price with VAT:0,00838 €