
RT0402FRE0711RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE0711RLTR-ND - Tape & Reel (TR) 13-RT0402FRE0711RLCT-ND - Cut Tape (CT) 13-RT0402FRE0711RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0711RL |
Description | RES SMD 11 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0711RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01840 € | 0,46 € |
50 | 0,01740 € | 0,87 € |
100 | 0,01660 € | 1,66 € |
250 | 0,01576 € | 3,94 € |
500 | 0,01400 € | 7,00 € |
1.000 | 0,00712 € | 7,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00700 € | 70,00 € |
20.000 | 0,00646 € | 129,20 € |
30.000 | 0,00629 € | 188,70 € |
50.000 | 0,00609 € | 304,50 € |
70.000 | 0,00598 € | 418,60 € |
100.000 | 0,00586 € | 586,00 € |
120.000 | 0,00580 € | 696,00 € |
240.000 | 0,00560 € | 1.344,00 € |
250.000 | 0,00559 € | 1.397,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |