Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402FRE0710R5L | |
|---|---|
DigiKey Part Number | RT0402FRE0710R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0710R5L |
Description | RES SMD 10.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0710R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0710R5L | YAGEO | 0 | RT0402BRD0710R5L-ND | 0,03974 € | Upgrade |
| RT0402BRE0710R5L | YAGEO | 0 | RT0402BRE0710R5L-ND | 0,03971 € | Upgrade |
| RT0402CRD0710R5L | YAGEO | 0 | RT0402CRD0710R5L-ND | 0,03244 € | Upgrade |
| RT0402CRE0710R5L | YAGEO | 0 | RT0402CRE0710R5L-ND | 0,03143 € | Upgrade |
| RT0402DRD0710R5L | YAGEO | 0 | RT0402DRD0710R5L-ND | 0,02458 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00694 € | 69,40 € |
| Unit Price without VAT: | 0,00694 € |
|---|---|
| Unit Price with VAT: | 0,00826 € |



