
RT0402FRD07100RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRD07100RLTR-ND - Tape & Reel (TR) 13-RT0402FRD07100RLCT-ND - Cut Tape (CT) 13-RT0402FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRD07100RL |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRD07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02340 € | 2,34 € |
| 250 | 0,02168 € | 5,42 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01939 € | 19,39 € |
| 5.000 | 0,01719 € | 85,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01639 € | 163,90 € |
| 20.000 | 0,01568 € | 313,60 € |
| 30.000 | 0,01531 € | 459,30 € |
| 50.000 | 0,01487 € | 743,50 € |
| 70.000 | 0,01460 € | 1.022,00 € |
| 100.000 | 0,01434 € | 1.434,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

