
RT0402DRE074R7L | |
|---|---|
DigiKey Part Number | 13-RT0402DRE074R7LTR-ND - Tape & Reel (TR) 13-RT0402DRE074R7LCT-ND - Cut Tape (CT) 13-RT0402DRE074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE074R7L |
Description | RES SMD 4.7 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE074R7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,02252 € | 5,63 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,02017 € | 20,17 € |
| 5.000 | 0,01788 € | 89,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01625 € | 162,50 € |
| 20.000 | 0,01555 € | 311,00 € |
| 30.000 | 0,01517 € | 455,10 € |
| 50.000 | 0,01474 € | 737,00 € |
| 70.000 | 0,01448 € | 1.013,60 € |
| 100.000 | 0,01422 € | 1.422,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

