
RT0402DRE074K64L | |
---|---|
DigiKey Part Number | 311-2299-2-ND - Tape & Reel (TR) 311-2299-1-ND - Cut Tape (CT) 311-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE074K64L |
Description | RES SMD 4.64KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE074K64L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04200 € | 0,42 € |
25 | 0,03760 € | 0,94 € |
50 | 0,03320 € | 1,66 € |
100 | 0,03110 € | 3,11 € |
250 | 0,02888 € | 7,22 € |
500 | 0,02274 € | 11,37 € |
1.000 | 0,01840 € | 18,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02275 € | 227,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |