
RT0402DRE0727RL | |
|---|---|
DigiKey Part Number | 13-RT0402DRE0727RLTR-ND - Tape & Reel (TR) 13-RT0402DRE0727RLCT-ND - Cut Tape (CT) 13-RT0402DRE0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0727RL |
Description | RES SMD 27 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0727RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B27RE1 | TE Connectivity Passive Product | 234 | A102751CT-ND | 0,21000 € | Upgrade |
| RNCF0402DTE27R0 | Stackpole Electronics Inc | 9.734 | 738-RNCF0402DTE27R0CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02412 € | 6,03 € |
| 500 | 0,02280 € | 11,40 € |
| 1.000 | 0,02158 € | 21,58 € |
| 5.000 | 0,01914 € | 95,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01740 € | 174,00 € |
| 20.000 | 0,01665 € | 333,00 € |
| 30.000 | 0,01625 € | 487,50 € |
| 50.000 | 0,01579 € | 789,50 € |
| 70.000 | 0,01551 € | 1.085,70 € |
| 100.000 | 0,01524 € | 1.524,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

