
RT0402DRE07200RL | |
|---|---|
DigiKey Part Number | 311-2253-2-ND - Tape & Reel (TR) 311-2253-1-ND - Cut Tape (CT) 311-2253-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT0402DRE07200RL |
Description | RES SMD 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02510 € | 2,51 € |
| 250 | 0,02336 € | 5,84 € |
| 500 | 0,02206 € | 11,03 € |
| 1.000 | 0,02088 € | 20,88 € |
| 5.000 | 0,01853 € | 92,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01768 € | 176,80 € |
| 20.000 | 0,01692 € | 338,40 € |
| 30.000 | 0,01652 € | 495,60 € |
| 50.000 | 0,01605 € | 802,50 € |
| 70.000 | 0,01577 € | 1.103,90 € |
| 100.000 | 0,01548 € | 1.548,00 € |
| 120.000 | 0,01535 € | 1.842,00 € |
| 240.000 | 0,01487 € | 3.568,80 € |
| 250.000 | 0,01484 € | 3.710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

