
RT0402DRE071K5L | |
---|---|
DigiKey Part Number | 311-2246-2-ND - Tape & Reel (TR) 311-2246-1-ND - Cut Tape (CT) 311-2246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE071K5L |
Description | RES SMD 1.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
25 | 0,02800 € | 0,70 € |
50 | 0,02640 € | 1,32 € |
100 | 0,02500 € | 2,50 € |
250 | 0,02320 € | 5,80 € |
500 | 0,02190 € | 10,95 € |
1.000 | 0,02074 € | 20,74 € |
5.000 | 0,01840 € | 92,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01756 € | 175,60 € |
20.000 | 0,01680 € | 336,00 € |
30.000 | 0,01641 € | 492,30 € |
50.000 | 0,01594 € | 797,00 € |
70.000 | 0,01566 € | 1.096,20 € |
100.000 | 0,01538 € | 1.538,00 € |
120.000 | 0,01524 € | 1.828,80 € |
240.000 | 0,01477 € | 3.544,80 € |
250.000 | 0,01474 € | 3.685,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |