12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0712KL

DigiKey Part Number
311-2224-2-ND - Tape & Reel (TR)
311-2224-1-ND - Cut Tape (CT)
311-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0712KL
Description
RES SMD 12K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0712KLYAGEO35.206YAG1354CT-ND0,08000 €Upgrade
RT0402BRE0712KLYAGEO5.180YAG4339CT-ND0,08000 €Upgrade
RT0402DRD0712KLYAGEO8.498311-2140-1-ND0,08000 €Upgrade
CPF0402B12KE1TE Connectivity Passive Product6.760A102603CT-ND0,22000 €Upgrade
ERA-2AEB123XPanasonic Industry71.075P12KDCCT-ND0,09000 €Upgrade
In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02920 €0,73 €
500,02760 €1,38 €
1000,02600 €2,60 €
2500,02412 €6,03 €
5000,02280 €11,40 €
1.0000,02158 €21,58 €
5.0000,01914 €95,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01740 €174,00 €
20.0000,01665 €333,00 €
30.0000,01625 €487,50 €
50.0000,01579 €789,50 €
70.0000,01551 €1.085,70 €
100.0000,01524 €1.524,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €