Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD0775RL | |
|---|---|
DigiKey Part Number | RT0402DRD0775RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0775RL |
Description | RES SMD 75 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0775RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0775RL | YAGEO | 6.148 | YAG4308CT-ND | 0,08000 € | Upgrade |
| RT0402CRD0775RL | YAGEO | 0 | RT0402CRD0775RL-ND | 0,03244 € | Upgrade |
| ERA-2AED750X | Panasonic Industry | 1.483 | P75DECT-ND | 0,08000 € | Direct |
| RG1005P-750-D-T10 | Susumu | 18.665 | 408-RG1005P-750-D-T10CT-ND | 0,08000 € | Direct |
| RNCF0402DKE75R0 | Stackpole Electronics Inc | 0 | RNCF0402DKE75R0-ND | 0,02154 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03381 € | 338,10 € |
| Unit Price without VAT: | 0,03381 € |
|---|---|
| Unit Price with VAT: | 0,04023 € |







