6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD076K49L

DigiKey Part Number
311-2198-2-ND - Tape & Reel (TR)
311-2198-1-ND - Cut Tape (CT)
311-2198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD076K49L
Description
RES SMD 6.49KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD076K49L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD076K49LYAGEO12.659YAG1471CT-ND0,08000 €Upgrade
RR0510P-6491-DSusumu25.366RR05P6.49KDCT-ND0,08000 €Direct
CPF0402B6K49E1TE Connectivity Passive Product21.246A102961CT-ND0,21000 €Upgrade
ERA-2AEB6491XPanasonic Industry23.107P6.49KDCCT-ND0,09000 €Upgrade
RG1005P-6491-B-T5Susumu3.665408-RG1005P-6491-B-T5CT-ND0,14000 €Upgrade
In-Stock: 5.816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
250,04480 €1,12 €
500,04240 €2,12 €
1000,04010 €4,01 €
2500,03720 €9,30 €
5000,03518 €17,59 €
1.0000,03333 €33,33 €
5.0000,02966 €148,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02700 €270,00 €
20.0000,02588 €517,60 €
30.0000,02529 €758,70 €
50.0000,02461 €1.230,50 €
70.0000,02419 €1.693,30 €
100.0000,02378 €2.378,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €