Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD07287RL | |
|---|---|
DigiKey Part Number | RT0402DRD07287RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07287RL |
Description | RES SMD 287 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07287RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07287RL | YAGEO | 7.044 | YAG4222CT-ND | 0,08000 € | Upgrade |
| RT0402CRD07287RL | YAGEO | 0 | RT0402CRD07287RL-ND | 0,03244 € | Upgrade |
| RG1005P-2870-D-T10 | Susumu | 0 | RG1005P-2870-D-T10-ND | 0,01293 € | Direct |
| RR0510P-2870-D | Susumu | 9.201 | 408-RR0510P-2870-DCT-ND | 0,08000 € | Direct |
| CPF0402B287RE1 | TE Connectivity Passive Product | 2.342 | A102754CT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02889 € | 288,90 € |
| Unit Price without VAT: | 0,02889 € |
|---|---|
| Unit Price with VAT: | 0,03438 € |







