
RT0402DRD071K1L | |
---|---|
DigiKey Part Number | 13-RT0402DRD071K1LTR-ND - Tape & Reel (TR) 13-RT0402DRD071K1LCT-ND - Cut Tape (CT) 13-RT0402DRD071K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD071K1L |
Description | RES SMD 1.1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD071K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
25 | 0,04320 € | 1,08 € |
50 | 0,04080 € | 2,04 € |
100 | 0,03850 € | 3,85 € |
250 | 0,03576 € | 8,94 € |
500 | 0,03384 € | 16,92 € |
1.000 | 0,03204 € | 32,04 € |
5.000 | 0,02851 € | 142,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02725 € | 272,50 € |
20.000 | 0,02613 € | 522,60 € |
30.000 | 0,02553 € | 765,90 € |
50.000 | 0,02484 € | 1.242,00 € |
70.000 | 0,02442 € | 1.709,40 € |
100.000 | 0,02400 € | 2.400,00 € |
120.000 | 0,02380 € | 2.856,00 € |
240.000 | 0,02321 € | 5.570,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |