RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0716K9L

DigiKey Part Number
311-2146-2-ND - Tape & Reel (TR)
311-2146-1-ND - Cut Tape (CT)
311-2146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0716K9L
Description
RES SMD 16.9KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0716K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 16.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
250,04240 €1,06 €
500,04200 €2,10 €
1000,03770 €3,77 €
2500,03324 €8,31 €
5000,02974 €14,87 €
1.0000,02851 €28,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02450 €245,00 €
20.0000,02442 €488,40 €
30.0000,02400 €720,00 €
50.0000,02380 €1.190,00 €
240.0000,02321 €5.570,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €