
RT0402DRD0713KL | |
|---|---|
DigiKey Part Number | 311-2142-2-ND - Tape & Reel (TR) 311-2142-1-ND - Cut Tape (CT) 311-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0713KL |
Description | RES SMD 13K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0713KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,04010 € | 4,01 € |
| 250 | 0,03720 € | 9,30 € |
| 500 | 0,03518 € | 17,59 € |
| 1.000 | 0,03333 € | 33,33 € |
| 5.000 | 0,02966 € | 148,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02700 € | 270,00 € |
| 20.000 | 0,02588 € | 517,60 € |
| 30.000 | 0,02529 € | 758,70 € |
| 50.000 | 0,02461 € | 1.230,50 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02378 € | 2.378,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

