
RT0402CRE071K37L | |
---|---|
DigiKey Part Number | YAG4423TR-ND - Tape & Reel (TR) YAG4423CT-ND - Cut Tape (CT) YAG4423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRE071K37L |
Description | RES SMD 1.37K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE071K37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06300 € | 0,63 € |
25 | 0,05880 € | 1,47 € |
50 | 0,05540 € | 2,77 € |
100 | 0,05220 € | 5,22 € |
250 | 0,04848 € | 12,12 € |
500 | 0,04588 € | 22,94 € |
1.000 | 0,04350 € | 43,50 € |
5.000 | 0,03879 € | 193,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03711 € | 371,10 € |
20.000 | 0,03563 € | 712,60 € |
30.000 | 0,03484 € | 1.045,20 € |
50.000 | 0,03392 € | 1.696,00 € |
70.000 | 0,03337 € | 2.335,90 € |
100.000 | 0,03282 € | 3.282,00 € |
120.000 | 0,03255 € | 3.906,00 € |
240.000 | 0,03209 € | 7.701,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |