
RT0402CRE071K1L | |
---|---|
DigiKey Part Number | YAG4422TR-ND - Tape & Reel (TR) YAG4422CT-ND - Cut Tape (CT) YAG4422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRE071K1L |
Description | RES SMD 1.1KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE071K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03172 € | 317,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,08000 € | 0,80 € |
50 | 0,06320 € | 3,16 € |
100 | 0,05660 € | 5,66 € |
500 | 0,04364 € | 21,82 € |
1.000 | 0,03877 € | 38,77 € |
5.000 | 0,03283 € | 164,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,10500 € | 1,05 € |
50 | 0,08300 € | 4,15 € |
100 | 0,07440 € | 7,44 € |
500 | 0,05688 € | 28,44 € |
1.000 | 0,05075 € | 50,75 € |
5.000 | 0,03762 € | 188,10 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |