RT0402CRE07154RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03381 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03244 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12766 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.508
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,80958 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet
154 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE07154RL

DigiKey Part Number
RT0402CRE07154RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE07154RL
Description
RES SMD 154 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
154 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE07154RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07154RLYAGEO0YAG1360TR-ND0,03381 €Upgrade
RT0402BRE07154RLYAGEO0RT0402BRE07154RL-ND0,03971 €Upgrade
RT0402CRD07154RLYAGEO0RT0402CRD07154RL-ND0,03244 €Upgrade
CPF0402B154RE1TE Connectivity Passive Product0A102629CT-ND0,12766 €Upgrade
ERA-2AEB1540XPanasonic Industry3.508P154DCCT-ND0,09000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03143 €314,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03143 €
Unit Price with VAT:0,03740 €