
RT0402CRD0768KL | |
---|---|
DigiKey Part Number | YAG4421TR-ND - Tape & Reel (TR) YAG4421CT-ND - Cut Tape (CT) YAG4421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0768KL |
Description | RES SMD 68K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0768KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03274 € | 327,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07000 € | 0,70 € |
50 | 0,06160 € | 3,08 € |
100 | 0,05820 € | 5,82 € |
500 | 0,05108 € | 25,54 € |
1.000 | 0,04841 € | 48,41 € |
5.000 | 0,04319 € | 215,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08600 € | 0,86 € |
50 | 0,06740 € | 3,37 € |
100 | 0,06120 € | 6,12 € |
500 | 0,04724 € | 23,62 € |
1.000 | 0,04200 € | 42,00 € |
5.000 | 0,03850 € | 192,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |