82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0782KL

DigiKey Part Number
YAG4416TR-ND - Tape & Reel (TR)
YAG4416CT-ND - Cut Tape (CT)
YAG4416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0782KL
Description
RES SMD 82K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0782KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0782KLYAGEO68.493YAG1483CT-ND0,08000 €Upgrade
CPF0402B82KE1TE Connectivity Passive Product1.453A102991CT-ND0,23000 €Upgrade
ERA-2AEB823XPanasonic Industry1.673P82KDCCT-ND0,09000 €Upgrade
RG1005P-823-B-T5Susumu2.475RG10P82KBCT-ND0,14000 €Upgrade
In-Stock: 8.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05480 €5,48 €
2500,05088 €12,72 €
5000,04818 €24,09 €
1.0000,04567 €45,67 €
5.0000,04073 €203,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03711 €371,10 €
20.0000,03563 €712,60 €
30.0000,03484 €1.045,20 €
50.0000,03393 €1.696,50 €
70.0000,03337 €2.335,90 €
100.0000,03282 €3.282,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €