
RT0402BRE074K7L | |
---|---|
DigiKey Part Number | YAG4398TR-ND - Tape & Reel (TR) YAG4398CT-ND - Cut Tape (CT) YAG4398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,11100 € | 1,11 € |
25 | 0,09840 € | 2,46 € |
50 | 0,08660 € | 4,33 € |
100 | 0,07790 € | 7,79 € |
250 | 0,06956 € | 17,39 € |
500 | 0,06124 € | 30,62 € |
1.000 | 0,05425 € | 54,25 € |
5.000 | 0,04025 € | 201,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03937 € | 393,70 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |