RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0724K3L

DigiKey Part Number
13-RT0402BRE0724K3LTR-ND - Tape & Reel (TR)
13-RT0402BRE0724K3LCT-ND - Cut Tape (CT)
13-RT0402BRE0724K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0724K3L
Description
RES SMD 24.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0724K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10100 €1,01 €
250,09560 €2,39 €
500,09000 €4,50 €
1000,07920 €7,92 €
2500,06824 €17,06 €
5000,06124 €30,62 €
1.0000,03915 €39,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04025 €402,50 €
20.0000,03596 €719,20 €
30.0000,03516 €1.054,80 €
50.0000,03424 €1.712,00 €
70.0000,03368 €2.357,60 €
100.0000,03313 €3.313,00 €
120.0000,03286 €3.943,20 €
240.0000,03241 €7.778,40 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €