21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
cms-photo-disclaimer

RT0402BRE0721KL

cms-digikey-product-number
YAG4354TR-ND - Tape & Reel (TR)
YAG4354CT-ND - Cut Tape (CT)
YAG4354DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RT0402BRE0721KL
cms-description
RES SMD 21K OHM 0.1% 1/16W 0402
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
cms-eda-cad-models
RT0402BRE0721KL Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0721KLYAGEO9.524YAG1389CT-ND0,08000 €Upgrade
CPF0402B21KE1TE Connectivity Passive Product860A102710CT-ND0,22000 €Upgrade
ERA-2AEB2102XPanasonic Industry12.180P21KDCCT-ND0,09000 €Upgrade
RG1005P-2102-B-T5Susumu73.548RG10P21KBCT-ND0,14000 €Upgrade
In-Stock: 1.246
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05480 €5,48 €
2500,05088 €12,72 €
5000,04818 €24,09 €
1.0000,04567 €45,67 €
5.0000,04073 €203,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
10.0000,03711 €371,10 €
20.0000,03563 €712,60 €
30.0000,03484 €1.045,20 €
50.0000,03393 €1.696,50 €
70.0000,03337 €2.335,90 €
100.0000,03282 €3.282,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €