
RT0402BRE07200RL | |
---|---|
DigiKey Part Number | 13-RT0402BRE07200RLTR-ND - Tape & Reel (TR) 13-RT0402BRE07200RLCT-ND - Cut Tape (CT) 13-RT0402BRE07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07200RL |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06700 € | 0,67 € |
25 | 0,05920 € | 1,48 € |
50 | 0,05160 € | 2,58 € |
100 | 0,04810 € | 4,81 € |
250 | 0,04464 € | 11,16 € |
500 | 0,04024 € | 20,12 € |
1.000 | 0,03915 € | 39,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03241 € | 324,10 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |