Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402BRE07143RL | |
|---|---|
DigiKey Part Number | RT0402BRE07143RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07143RL |
Description | RES SMD 143 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07143RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07143RL | YAGEO | 0 | RT0402BRD07143RL-ND | 0,04006 € | Upgrade |
| CPF0402B143RE1 | TE Connectivity Passive Product | 1.519 | A102620CT-ND | 0,28000 € | Upgrade |
| ERA-2AEB1430X | Panasonic Industry | 17.320 | P143DCCT-ND | 0,09000 € | Upgrade |
| RG1005N-1430-B-T5 | Susumu | 0 | RG1005N-1430-B-T5-ND | 0,30236 € | Upgrade |
| RG1005N-1430-W-T1 | Susumu | 0 | RG1005N-1430-W-T1-ND | 0,36639 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04003 € | 400,30 € |
| Unit Price without VAT: | 0,04003 € |
|---|---|
| Unit Price with VAT: | 0,04764 € |






