
RT0402BRD078K06L | |
|---|---|
DigiKey Part Number | YAG4317TR-ND - Tape & Reel (TR) YAG4317CT-ND - Cut Tape (CT) YAG4317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD078K06L |
Description | RES SMD 8.06KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD078K06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05490 € | 5,49 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04820 € | 24,10 € |
| 1.000 | 0,04570 € | 45,70 € |
| 5.000 | 0,04076 € | 203,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03714 € | 371,40 € |
| 20.000 | 0,03565 € | 713,00 € |
| 30.000 | 0,03486 € | 1.045,80 € |
| 50.000 | 0,03395 € | 1.697,50 € |
| 70.000 | 0,03339 € | 2.337,30 € |
| 100.000 | 0,03285 € | 3.285,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

