
RT0402BRD0778K7L | |
|---|---|
DigiKey Part Number | YAG4311TR-ND - Tape & Reel (TR) YAG4311CT-ND - Cut Tape (CT) YAG4311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0778K7L |
Description | RES SMD 78.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,07800 $ | 0,78 $ |
| 25 | 0,07240 $ | 1,81 $ |
| 50 | 0,06840 $ | 3,42 $ |
| 100 | 0,06460 $ | 6,46 $ |
| 250 | 0,05992 $ | 14,98 $ |
| 500 | 0,05672 $ | 28,36 $ |
| 1.000 | 0,05377 $ | 53,77 $ |
| 5.000 | 0,04796 $ | 239,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04370 $ | 437,00 $ |
| 20.000 | 0,04194 $ | 838,80 $ |
| 30.000 | 0,04102 $ | 1.230,60 $ |
| 50.000 | 0,03994 $ | 1.997,00 $ |
| 70.000 | 0,03929 $ | 2.750,30 $ |
| 100.000 | 0,03865 $ | 3.865,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

