Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0402BRD0766R5L | |
|---|---|
DigiKey Part Number | RT0402BRD0766R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0766R5L |
Description | RES SMD 66.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0766R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB66R5X | Panasonic Industry | 21.307 | P66.5DCCT-ND | 0,09000 € | Direct |
| RG1005P-66R5-B-T5 | Susumu | 4.900 | 408-RG1005P-66R5-B-T5CT-ND | 0,14000 € | Direct |
| TNPW040266R5BEED | Vishay Dale | 0 | TNPW040266R5BEED-ND | 0,08812 € | Direct |
| RG1005N-66R5-B-T5 | Susumu | 0 | RG1005N-66R5-B-T5-ND | 0,29996 € | Upgrade |
| RG1005N-66R5-W-T1 | Susumu | 0 | RG1005N-66R5-W-T1-ND | 0,36349 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03974 € | 397,40 € |
| Unit Price without VAT: | 0,03974 € |
|---|---|
| Unit Price with VAT: | 0,04729 € |






