Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RT0402BRD07604RL | |
|---|---|
DigiKey Part Number | YAG4292TR-ND - Tape & Reel (TR) YAG4292CT-ND - Cut Tape (CT) YAG4292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07604RL |
Description | RES SMD 604 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07604RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04666 € | 23,33 € |
| 1.000 | 0,04422 € | 44,22 € |
| 5.000 | 0,03945 € | 197,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03774 € | 377,40 € |
| 20.000 | 0,03623 € | 724,60 € |
| 30.000 | 0,03543 € | 1.062,90 € |
| 50.000 | 0,03450 € | 1.725,00 € |
| 70.000 | 0,03394 € | 2.375,80 € |
| 100.000 | 0,03338 € | 3.338,00 € |
| 120.000 | 0,03311 € | 3.973,20 € |
| 240.000 | 0,03265 € | 7.836,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









