RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07536RL

DigiKey Part Number
YAG1451TR-ND - Tape & Reel (TR)
YAG1451CT-ND - Cut Tape (CT)
YAG1451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07536RL
Description
RES SMD 536 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07536RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
250,05920 €1,48 €
500,05600 €2,80 €
1000,05280 €5,28 €
2500,04896 €12,24 €
5000,04634 €23,17 €
1.0000,04392 €43,92 €
5.0000,03918 €195,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03748 €374,80 €
20.0000,03598 €719,60 €
30.0000,03518 €1.055,40 €
50.0000,03426 €1.713,00 €
70.0000,03371 €2.359,70 €
100.0000,03315 €3.315,00 €
120.0000,03288 €3.945,60 €
240.0000,03243 €7.783,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €