51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0751RL

DigiKey Part Number
13-RT0402BRD0751RLTR-ND - Tape & Reel (TR)
13-RT0402BRD0751RLCT-ND - Cut Tape (CT)
13-RT0402BRD0751RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0751RL
Description
RES SMD 51 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB510XPanasonic Industry5.345P51DCCT-ND0,09000 €Direct
RG1005P-510-B-T5Susumu13.225RG10P51BCT-ND0,14000 €Direct
RG1005N-510-W-T1Susumu1.467408-RG1005N-510-W-T1CT-ND0,78000 €Upgrade
In-Stock: 3.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05490 €5,49 €
2500,05092 €12,73 €
5000,04820 €24,10 €
1.0000,04570 €45,70 €
5.0000,04076 €203,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03714 €371,40 €
20.0000,03565 €713,00 €
30.0000,03486 €1.045,80 €
50.0000,03395 €1.697,50 €
70.0000,03339 €2.337,30 €
100.0000,03285 €3.285,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €