28.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0728R7L

DigiKey Part Number
13-RT0402BRD0728R7LTR-ND - Tape & Reel (TR)
13-RT0402BRD0728R7LCT-ND - Cut Tape (CT)
13-RT0402BRD0728R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0728R7L
Description
RES SMD 28.7 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0728R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06700 €0,67 €
250,06240 €1,56 €
500,05880 €2,94 €
1000,05560 €5,56 €
2500,05156 €12,89 €
5000,04882 €24,41 €
1.0000,04627 €46,27 €
5.0000,04127 €206,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03761 €376,10 €
20.0000,03610 €722,00 €
30.0000,03530 €1.059,00 €
50.0000,03438 €1.719,00 €
70.0000,03382 €2.367,40 €
100.0000,03326 €3.326,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €