RT0402BRD0727K4L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 48.646
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Direct


Vishay Dale
In Stock: 13.706
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24541 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,09424 €
Datasheet
27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0727K4L

DigiKey Part Number
YAG1397TR-ND - Tape & Reel (TR)
YAG1397CT-ND - Cut Tape (CT)
YAG1397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0727K4L
Description
RES SMD 27.4KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0727K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05490 €5,49 €
2500,05092 €12,73 €
5000,04820 €24,10 €
1.0000,04570 €45,70 €
5.0000,04076 €203,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03714 €371,40 €
20.0000,03565 €713,00 €
30.0000,03486 €1.045,80 €
50.0000,03395 €1.697,50 €
70.0000,03339 €2.337,30 €
100.0000,03285 €3.285,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €