
RT0402BRD07210RL | |
|---|---|
DigiKey Part Number | YAG4205TR-ND - Tape & Reel (TR) YAG4205CT-ND - Cut Tape (CT) YAG4205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07210RL |
Description | RES SMD 210 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07210RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,04930 € | 4,93 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,04052 € | 20,26 € |
| 1.000 | 0,03945 € | 39,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03436 € | 343,60 € |
| 20.000 | 0,03338 € | 667,60 € |
| 30.000 | 0,03311 € | 993,30 € |
| 50.000 | 0,03265 € | 1.632,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

