
RT0402BRD07182RL | |
---|---|
DigiKey Part Number | YAG4182TR-ND - Tape & Reel (TR) YAG4182CT-ND - Cut Tape (CT) YAG4182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07182RL |
Description | RES SMD 182 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07182RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06300 € | 0,63 € |
25 | 0,05920 € | 1,48 € |
50 | 0,05600 € | 2,80 € |
100 | 0,05280 € | 5,28 € |
250 | 0,04896 € | 12,24 € |
500 | 0,04634 € | 23,17 € |
1.000 | 0,04392 € | 43,92 € |
5.000 | 0,03918 € | 195,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03748 € | 374,80 € |
20.000 | 0,03598 € | 719,60 € |
30.000 | 0,03518 € | 1.055,40 € |
50.000 | 0,03426 € | 1.713,00 € |
70.000 | 0,03371 € | 2.359,70 € |
100.000 | 0,03315 € | 3.315,00 € |
120.000 | 0,03288 € | 3.945,60 € |
240.000 | 0,03243 € | 7.783,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |