
RT0402BRD0716KL | |
---|---|
DigiKey Part Number | 13-RT0402BRD0716KLTR-ND - Tape & Reel (TR) 13-RT0402BRD0716KLCT-ND - Cut Tape (CT) 13-RT0402BRD0716KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0716KL |
Description | RES SMD 16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0716KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08700 € | 0,87 € |
25 | 0,08320 € | 2,08 € |
50 | 0,07880 € | 3,94 € |
100 | 0,06960 € | 6,96 € |
250 | 0,06036 € | 15,09 € |
500 | 0,05338 € | 26,69 € |
1.000 | 0,03918 € | 39,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03412 € | 341,20 € |
20.000 | 0,03371 € | 674,20 € |
30.000 | 0,03315 € | 994,50 € |
50.000 | 0,03288 € | 1.644,00 € |
240.000 | 0,03243 € | 7.783,20 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |