
RT0402BRD07118KL | |
---|---|
DigiKey Part Number | 13-RT0402BRD07118KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07118KLCT-ND - Cut Tape (CT) 13-RT0402BRD07118KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07118KL |
Description | RES SMD 118K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07118KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07480 € | 1,87 € |
50 | 0,07060 € | 3,53 € |
100 | 0,06670 € | 6,67 € |
250 | 0,06184 € | 15,46 € |
500 | 0,05854 € | 29,27 € |
1.000 | 0,05553 € | 55,53 € |
5.000 | 0,04961 € | 248,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04751 € | 475,10 € |
20.000 | 0,04564 € | 912,80 € |
30.000 | 0,04466 € | 1.339,80 € |
50.000 | 0,04352 € | 2.176,00 € |
70.000 | 0,04283 € | 2.998,10 € |
100.000 | 0,04214 € | 4.214,00 € |
120.000 | 0,04181 € | 5.017,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |