
RT0402BRD0710RL | |
|---|---|
DigiKey Part Number | YAG3340TR-ND - Tape & Reel (TR) YAG3340CT-ND - Cut Tape (CT) YAG3340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,08404 € | 21,01 € |
| 500 | 0,07960 € | 39,80 € |
| 1.000 | 0,07555 € | 75,55 € |
| 5.000 | 0,06765 € | 338,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06485 € | 648,50 € |
| 20.000 | 0,06237 € | 1.247,40 € |
| 30.000 | 0,06106 € | 1.831,80 € |
| 50.000 | 0,05954 € | 2.977,00 € |
| 70.000 | 0,05863 € | 4.104,10 € |
| 100.000 | 0,05772 € | 5.772,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

